Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRO-L1-0000-00902 | |
|---|---|
DigiKey Part Number | XPEBRO-L1-0000-00902-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBRO-L1-0000-00902 |
Description | LED XLAMP XPE2 RED-ORG 613NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red-Orange 613nm (610nm ~ 615nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 613nm (610nm ~ 615nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 109 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRDO-L1-0000-00701 | Cree LED | 0 | XPCRDO-L1-0000-00701-ND | 1,12188 € | Parametric Equivalent |
| XPCRDO-L1-0000-00702 | Cree LED | 0 | XPCRDO-L1-0000-00702-ND | 1,49208 € | Parametric Equivalent |
| XPCRDO-L1-0000-00703 | Cree LED | 0 | XPCRDO-L1-0000-00703-ND | 1,42664 € | Parametric Equivalent |
| XPCRDO-L1-R250-00701 | Cree LED | 0 | 90-XPCRDO-L1-R250-00701CT-ND | 1,85000 € | Parametric Equivalent |
| XPCRDO-L1-R250-00702 | Cree LED | 0 | XPCRDO-L1-R250-00702-ND | 1,65556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00781 € | 1.007,81 € |
| Unit Price without VAT: | 1,00781 € |
|---|---|
| Unit Price with VAT: | 1,17914 € |











