
XPEBRD-L1-0000-00802 | |
|---|---|
DigiKey Part Number | XPEBRD-L1-0000-00802TR-ND - Tape & Reel (TR) XPEBRD-L1-0000-00802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-0000-00802 |
Description | LED XLAMP XPE2 RED 623NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (620nm ~ 625nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,61500 € | 16,15 € |
| 50 | 1,56900 € | 78,45 € |
| 100 | 1,44480 € | 144,48 € |
| 200 | 1,31395 € | 262,79 € |
| 500 | 1,23066 € | 615,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13037 € | 1.130,37 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |










