XPEBGR-L1-0000-00J03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 11.154
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5.599
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,05854 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,91000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,20000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,48884 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,54909 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,44582 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,55769 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,61794 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,41000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,60000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,79006 €
Datasheet
Image for XPEBGR-L1-0000-00J03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBGR-L1-0000-00J03

DigiKey Part Number
90-XPEBGR-L1-0000-00J03TR-ND - Tape & Reel (TR)
90-XPEBGR-L1-0000-00J03CT-ND - Cut Tape (CT)
90-XPEBGR-L1-0000-00J03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBGR-L1-0000-00J03
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
161 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
152lm (148lm ~ 156lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,52326 €1.523,26 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,67930 €