Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBGR-L1-0000-00D03 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00D03TR-ND - Tape & Reel (TR) XPEBGR-L1-0000-00D03CT-ND - Cut Tape (CT) XPEBGR-L1-0000-00D03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00D03 |
Description | LED XLAMP XPE2 GREEN 530NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 111lm (107lm ~ 114lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 99 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00A01 | Cree LED | 985 | XPEBGR-L1-0000-00A01CT-ND | 0,98000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00A02 | Cree LED | 0 | XPEBGR-L1-0000-00A02-ND | 0,81798 € | Parametric Equivalent |
| XPEBGR-L1-0000-00A03 | Cree LED | 0 | XPEBGR-L1-0000-00A03-ND | 0,74534 € | Parametric Equivalent |
| XPEBGR-L1-0000-00B01 | Cree LED | 0 | XPEBGR-L1-0000-00B01-ND | 0,79159 € | Parametric Equivalent |
| XPEBGR-L1-0000-00B02 | Cree LED | 823 | XPEBGR-L1-0000-00B02CT-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,30200 € | 13,02 € |
| 50 | 1,26520 € | 63,26 € |
| 100 | 1,16510 € | 116,51 € |
| 200 | 1,05955 € | 211,91 € |
| 500 | 1,04860 € | 524,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91667 € | 916,67 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |










