
XPEBGR-L1-0000-00B02 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00B02TR-ND - Tape & Reel (TR) XPEBGR-L1-0000-00B02CT-ND - Cut Tape (CT) XPEBGR-L1-0000-00B02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00B02 |
Description | LED XLAMP XPE2 GREEN 525NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 97lm (94lm ~ 100lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 525nm (520nm ~ 530nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 87 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00A01 | Cree LED | 2.250 | XPEBGR-L1-0000-00A01CT-ND | 0,97000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00C02 | Cree LED | 9.282 | XPEBGR-L1-0000-00C02CT-ND | 1,22000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00D01 | Cree LED | 2.581 | XPEBGR-L1-0000-00D01CT-ND | 1,17000 € | Parametric Equivalent |
| XPEBGR-L1-R250-00D01 | Cree LED | 136 | XPEBGR-L1-R250-00D01CT-ND | 1,55000 € | Parametric Equivalent |
| XPEGRN-L1-0000-00901 | Cree LED | 3.904 | XPEGRN-L1-0000-00901CT-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 1,08200 € | 10,82 € |
| 50 | 1,05120 € | 52,56 € |
| 100 | 0,96800 € | 96,80 € |
| 200 | 0,88035 € | 176,07 € |
| 500 | 0,87124 € | 435,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75641 € | 756,41 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |









