
XPEBBL-L1-0000-00Y05 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-0000-00Y05TR-ND - Tape & Reel (TR) XPEBBL-L1-0000-00Y05CT-ND - Cut Tape (CT) XPEBBL-L1-0000-00Y05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-0000-00Y05 |
Description | LED XLAMP XPE2 BLU 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 475nm (470nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (470nm ~ 480nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 30 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBBL-L1-0000-00Y02 | Cree LED | 1.937 | XPEBBL-L1-0000-00Y02CT-ND | 1,07000 € | Parametric Equivalent |
| XPEBBL-L1-0000-00Z01 | Cree LED | 908 | XPEBBL-L1-0000-00Z01CT-ND | 1,33000 € | Parametric Equivalent |
| XPEBBL-L1-0000-00Z05 | Cree LED | 1 | XPEBBL-L1-0000-00Z05CT-ND | 1,46000 € | Parametric Equivalent |
| XPEBBL-L1-R250-00Z01 | Cree LED | 8 | XPEBBL-L1-R250-00Z01CT-ND | 1,46000 € | Parametric Equivalent |
| XPEBLU-L1-0000-00Z01 | Cree LED | 8.085 | XPEBLU-L1-0000-00Z01CT-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 1,16100 € | 58,05 € |
| 100 | 1,06920 € | 106,92 € |
| 200 | 0,97235 € | 194,47 € |
| 500 | 0,96226 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84140 € | 841,40 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |








