
XPCBLU-L1-R250-00V01 | |
|---|---|
DigiKey Part Number | XPCBLU-L1-R250-00V01TR-ND - Tape & Reel (TR) XPCBLU-L1-R250-00V01CT-ND - Cut Tape (CT) XPCBLU-L1-R250-00V01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCBLU-L1-R250-00V01 |
Description | LED XLAMP XPC BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 18 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 21lm (18lm ~ 24lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,45800 € | 14,58 € |
| 100 | 1,25600 € | 125,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43892 € | 359,73 € |
| 1.250 | 1,28746 € | 1.609,33 € |
| 6.250 | 0,98453 € | 6.153,31 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |






