LED Lighting XLamp® XHP50.3 White, Cool 6000K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0UH20DV

DigiKey Part Number
90-XHP50D-00-0000-0D0UH20DVTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0UH20DVCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0UH20DVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0UH20DV
Description
LED XLAMP COOL WHITE 6000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 6000K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
6000K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
90
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0UG40DVCree LED26290-XHP50D-00-0000-0D0UG40DVCT-ND3,93000 €Parametric Equivalent
In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,08000 €4,08 €
103,87600 €38,76 €
503,76540 €188,27 €
1003,46760 €346,76 €
2003,15345 €630,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,95358 €1.476,79 €
1.0002,71970 €2.719,70 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,77360 €