LED Lighting XLamp® XHP35.2 White, Warm 3500K 3-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0DPUB435G

DigiKey Part Number
90-XHP35B-H0-0000-0DPUB435GTR-ND - Tape & Reel (TR)
90-XHP35B-H0-0000-0DPUB435GCT-ND - Cut Tape (CT)
90-XHP35B-H0-0000-0DPUB435GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0DPUB435G
Description
LED XLAMP WARM WHT 3500K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Warm 3500K 3-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
3500K 3-Step MacAdam Ellipse
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
425lm (410lm ~ 440lm)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
350mA
Thermal Resistance of Package
0.7°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
108 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 €7,09 €
106,73400 €67,34 €
506,54240 €327,12 €
1006,02490 €602,49 €
2005,47915 €1.095,83 €
5005,13184 €2.565,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,72547 €4.725,47 €
Manufacturers Standard Package
Unit Price without VAT:7,09000 €
Unit Price with VAT:8,29530 €