
XEGARO-H2-0000-000-000000S5001 | |
|---|---|
DigiKey Part Number | 90-XEGARO-H2-0000-000-000000S5001TR-ND - Tape & Reel (TR) 90-XEGARO-H2-0000-000-000000S5001CT-ND - Cut Tape (CT) 90-XEGARO-H2-0000-000-000000S5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGARO-H2-0000-000-000000S5001 |
Description | XLAMP XEG RED ORANGE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red-Orange 615nm (610nm ~ 620nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 176lm (172lm ~ 180lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 3-SMD, No Lead |
Wavelength 615nm (610nm ~ 620nm) | Supplier Device Package 3-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 73 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,34400 € | 23,44 € |
| 50 | 2,27720 € | 113,86 € |
| 100 | 2,09720 € | 209,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,90720 € | 476,80 € |
| 500 | 1,78632 € | 893,16 € |
| 1.250 | 1,64487 € | 2.056,09 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,88990 € |


