Parametric Equivalent
Parametric Equivalent

XEGARO-H0-0000-000-000000S6001 | |
|---|---|
DigiKey Part Number | 90-XEGARO-H0-0000-000-000000S6001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGARO-H0-0000-000-000000S6001 |
Description | XLAMP XEG RED ORANGE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red-Orange 615nm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 180lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 615nm | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGARO-H0-0000-000-000000S5001 | Cree LED | 2.661 | 90-XEGARO-H0-0000-000-000000S5001CT-ND | 2,06000 € | Parametric Equivalent |
| XEGARO-H0-0000-000-000000S7001 | Cree LED | 0 | 90-XEGARO-H0-0000-000-000000S7001TR-ND | 1,84705 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,58318 € | 4.749,54 € |
| Unit Price without VAT: | 1,58318 € |
|---|---|
| Unit Price with VAT: | 1,85232 € |


