
XEGAPA-H0-0000-000-000000T3001 | |
|---|---|
DigiKey Part Number | 90-XEGAPA-H0-0000-000-000000T3001TR-ND - Tape & Reel (TR) 90-XEGAPA-H0-0000-000-000000T3001CT-ND - Cut Tape (CT) 90-XEGAPA-H0-0000-000-000000T3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAPA-H0-0000-000-000000T3001 |
Description | XLAMP XEG PC AMBER LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Amber 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 220lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Height - Seated (Max) 0.044" (1.13mm) |
Current - Max 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAPA-H0-0000-000-000000T4001 | Cree LED | 0 | 90-XEGAPA-H0-0000-000-000000T4001TR-ND | 1,92620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,34400 € | 23,44 € |
| 50 | 2,27720 € | 113,86 € |
| 100 | 2,09720 € | 209,72 € |
| 200 | 1,90725 € | 381,45 € |
| 500 | 1,88748 € | 943,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64487 € | 4.934,61 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,88990 € |











