Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAGR-H0-0000-000-000000U3003 | |
|---|---|
DigiKey Part Number | 90-XEGAGR-H0-0000-000-000000U3003TR-ND - Tape & Reel (TR) 90-XEGAGR-H0-0000-000-000000U3003CT-ND - Cut Tape (CT) 90-XEGAGR-H0-0000-000-000000U3003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAGR-H0-0000-000-000000U3003 |
Description | XLAMP XEG GREEN LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Green 530nm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 320lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 530nm | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAGR-H0-0000-000-000000T6001 | Cree LED | 1.456 | 90-XEGAGR-H0-0000-000-000000T6001CT-ND | 1,54000 € | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000T6002 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000T6002TR-ND | 1,30612 € | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000T6003 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000T6003TR-ND | 1,13942 € | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U2001 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U2001TR-ND | 1,30612 € | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U2002 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U2002TR-ND | 1,43806 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43806 € | 4.314,18 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |


