XEGABL-H0-0000-000-000000Q4001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,17042 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,20485 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,20485 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,33393 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,26509 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,23927 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,27369 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,30812 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,44582 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,34254 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,33393 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,35114 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,58351 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,44582 €
Datasheet
Image for XEGABL-H0-0000-000-000000Q4001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGABL-H0-0000-000-000000Q4001

DigiKey Part Number
90-XEGABL-H0-0000-000-000000Q4001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGABL-H0-0000-000-000000Q4001
Description
XLAMP XEG BLUE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
34 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,30812 €3.924,36 €
Manufacturers Standard Package
Unit Price without VAT:1,30812 €
Unit Price with VAT:1,53050 €