MX6AWT-A1-0000-000E51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,85152 €
Datasheet
LED Lighting XLamp® MX-6 White, Cool 6500K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-0000-000E51

DigiKey Part Number
MX6AWT-A1-0000-000E51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-0000-000E51
Description
LED XLAMP COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White, Cool 6500K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MX6AWT-A1-0000-000E51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
118lm (114lm ~ 122lm)
Current - Test
300mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,66266 €927,72 €
Manufacturers Standard Package
Unit Price without VAT:0,66266 €
Unit Price with VAT:0,77531 €