
MX6AWT-A1-0000-000D51 | |
|---|---|
DigiKey Part Number | MX6AWT-A1-0000-000D51TR-ND - Tape & Reel (TR) MX6AWT-A1-0000-000D51CT-ND - Cut Tape (CT) MX6AWT-A1-0000-000D51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-0000-000D51 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Cool 6500K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MX6AWT-A1-0000-000D51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 111lm (107lm ~ 114lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,81020 € | 40,51 € |
| 100 | 0,74610 € | 74,61 € |
| 200 | 0,67855 € | 135,71 € |
| 500 | 0,67152 € | 335,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,58521 € | 819,29 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

