MTGBEZ-01-0000-0N00M040H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 10,39288 €
Datasheet
LED Lighting EasyWhite™, XLamp® MT-G2 White, Neutral 4000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGBEZ-01-0000-0N00M040H

DigiKey Part Number
MTGBEZ-01-0000-0N00M040H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTGBEZ-01-0000-0N00M040H
Description
LED EASYWHT NEU WHT 4000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® MT-G2 White, Neutral 4000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
725lm (700lm ~ 750lm)
Flux @ 25°C, Current - Test
-
Current - Test
185mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
109 lm/W
CRI (Color Rendering Index)
70
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.359" L x 0.359" W (9.11mm x 9.11mm)
Height - Seated (Max)
0.201" (5.10mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,43050 €1.343,05 €
20012,21390 €2.442,78 €
50011,43964 €5.719,82 €
Manufacturers Standard Package
Unit Price without VAT:13,43050 €
Unit Price with VAT:15,71369 €