
MLEAWT-A1-0000-0003F7 | |
|---|---|
DigiKey Part Number | MLEAWT-A1-0000-0003F7TR-ND - Tape & Reel (TR) MLEAWT-A1-0000-0003F7CT-ND - Cut Tape (CT) MLEAWT-A1-0000-0003F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-0000-0003F7 |
Description | LED XLAMP WARM WHT 3250K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Warm 3250K (3000K ~ 3500K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3250K (3000K ~ 3500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 49lm (46lm ~ 52lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,49240 € | 24,62 € |
| 100 | 0,45350 € | 45,35 € |
| 200 | 0,41245 € | 82,49 € |
| 500 | 0,38630 € | 193,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,35284 € | 493,98 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |






