LED Lighting XLamp® ML-E White, Warm 3250K (3000K ~ 3500K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-A1-0000-0003F7

DigiKey Part Number
MLEAWT-A1-0000-0003F7TR-ND - Tape & Reel (TR)
MLEAWT-A1-0000-0003F7CT-ND - Cut Tape (CT)
MLEAWT-A1-0000-0003F7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEAWT-A1-0000-0003F7
Description
LED XLAMP WARM WHT 3250K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Warm 3250K (3000K ~ 3500K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3250K (3000K ~ 3500K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
49lm (46lm ~ 52lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
80
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,50700 €5,07 €
500,49240 €24,62 €
1000,45350 €45,35 €
2000,41245 €82,49 €
5000,38630 €193,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,35284 €493,98 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €