Parametric Equivalent

MKRAWT-02-0000-0D0HG20E6 | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0HG20E6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0HG20E6 |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Warm 3500K 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 96 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.25A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 3500K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 810lm (780lm ~ 840lm) | Height - Seated (Max) 0.166" (4.21mm) |
Current - Test 700mA | Thermal Resistance of Package 1.7°C/W |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKRAWT-00-0000-0D0HG20E6 | Cree LED | 0 | MKRAWT-00-0000-0D0HG20E6-ND | 3,80757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,84844 € | 1.212,11 € |
| 500 | 4,82964 € | 2.414,82 € |
| Unit Price without VAT: | 4,84844 € |
|---|---|
| Unit Price with VAT: | 5,67267 € |





