LED Lighting J  White, Neutral 4000K 3-Step MacAdam Ellipse 11.8V 700mA 115° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JU7070BWT-K-H40ED0000-N0000001

DigiKey Part Number
2138-JU7070BWT-K-H40ED0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JU7070BWT-K-H40ED0000-N0000001
Description
JU7070B 12V K CLASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J  White, Neutral 4000K 3-Step MacAdam Ellipse 11.8V 700mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1342lm (Typ)
Flux @ 25°C, Current - Test
1475lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.8V
Lumens/Watt @ Current - Test
179 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.2A
Viewing Angle
115°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
0.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,93590 €9.359,00 €
Unit Price without VAT:0,93590 €
Unit Price with VAT:1,09500 €