
JU7070BWT-K-B35ED0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JU7070BWT-K-B35ED0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JU7070BWT-K-B35ED0000-N0000001 |
Description | JU7070B 12V K CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 11.8V 700mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1388lm (Typ) | |
Flux @ 25°C, Current - Test | 1525lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.8V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 115° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 0.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,92427 € | 9.242,70 € |
| Unit Price without VAT: | 0,92427 € |
|---|---|
| Unit Price with VAT: | 1,08140 € |

