
JK3030AWT-P-U27EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-U27EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-U27EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-U27EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-U27EA0000-N0000001 |
Description | LED J WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3.2V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 114lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07570 € | 7,57 € |
| 500 | 0,06822 € | 34,11 € |
| 1.000 | 0,06521 € | 65,21 € |
| 2.000 | 0,06232 € | 124,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05868 € | 293,40 € |
| 10.000 | 0,05607 € | 560,70 € |
| 15.000 | 0,05459 € | 818,85 € |
| 25.000 | 0,05279 € | 1.319,75 € |
| 35.000 | 0,05163 € | 1.807,05 € |
| 50.000 | 0,05056 € | 2.528,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |



