
JK3030AWT-P-H40EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-H40EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-H40EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-H40EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-H40EB0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 6.14V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 149lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.14V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,06305 € | 63,05 € |
| 2.000 | 0,06163 € | 123,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05674 € | 283,70 € |
| 10.000 | 0,05421 € | 542,10 € |
| 15.000 | 0,05278 € | 791,70 € |
| 25.000 | 0,05104 € | 1.276,00 € |
| 35.000 | 0,05035 € | 1.762,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


