
JK2835BWT-W-H65EC0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-H65EC0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-H65EC0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-H65EC0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-H65EC0000-N0000001 |
Description | LED J COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 132lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.15V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,02168 € | 10,84 € |
| 1.000 | 0,02074 € | 20,74 € |
| 2.000 | 0,01982 € | 39,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01894 € | 75,76 € |
| 8.000 | 0,01810 € | 144,80 € |
| 12.000 | 0,01762 € | 211,44 € |
| 20.000 | 0,01704 € | 340,80 € |
| 28.000 | 0,01667 € | 466,76 € |
| 40.000 | 0,01628 € | 651,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

