
JK2835AWT-P-H40EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835AWT-P-H40EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835AWT-P-H40EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835AWT-P-H40EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-P-H40EB0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 6.2V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 144lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,05694 € | 28,47 € |
| 1.000 | 0,05442 € | 54,42 € |
| 2.000 | 0,05202 € | 104,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04971 € | 198,84 € |
| 8.000 | 0,04749 € | 379,92 € |
| 12.000 | 0,04624 € | 554,88 € |
| 20.000 | 0,04472 € | 894,40 € |
| 28.000 | 0,04373 € | 1.224,44 € |
| 40.000 | 0,04272 € | 1.708,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |




