
JB3030CWT-E-U30EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-E-U30EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-E-U30EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-E-U30EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-E-U30EA0000-NZ000001 |
Description | JB3030C 3V E CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 26lm (Typ) | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.66V | |
Lumens/Watt @ Current - Test | 191 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,10758 € | 53,79 € |
| 1.000 | 0,10282 € | 102,82 € |
| 2.000 | 0,09909 € | 198,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09390 € | 375,60 € |
| 8.000 | 0,08972 € | 717,76 € |
| 12.000 | 0,08735 € | 1.048,20 € |
| 20.000 | 0,08446 € | 1.689,20 € |
| 28.000 | 0,08261 € | 2.313,08 € |
| 40.000 | 0,08095 € | 3.238,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

