LED Lighting J White, Warm 3500K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030AWT-P-H35EA0000-N0000001

DigiKey Part Number
2138-JB3030AWT-P-H35EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB3030AWT-P-H35EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB3030AWT-P-H35EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030AWT-P-H35EA0000-N0000001
Description
LED J WARM WHT 3500K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
33lm (Typ)
Height - Seated (Max)
0.028" (0.72mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
181 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06000 €0,60 €
1000,05220 €5,22 €
5000,04698 €23,49 €
1.0000,04492 €44,92 €
2.0000,04293 €85,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04042 €202,10 €
10.0000,03863 €386,30 €
15.0000,03761 €564,15 €
25.0000,03636 €909,00 €
35.0000,03557 €1.244,95 €
50.0000,03474 €1.737,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €