Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JB2835BWT-J-U27EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-J-U27EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-J-U27EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-J-U27EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-J-U27EA0000-N000P001 |
Description | LED J WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 26lm (Typ) | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,06400 € | 32,00 € |
| 1.000 | 0,06117 € | 61,17 € |
| 2.000 | 0,05846 € | 116,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05587 € | 223,48 € |
| 8.000 | 0,05338 € | 427,04 € |
| 12.000 | 0,05197 € | 623,64 € |
| 20.000 | 0,05025 € | 1.005,00 € |
| 28.000 | 0,04915 € | 1.376,20 € |
| 40.000 | 0,04801 € | 1.920,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


