Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N0HW257F | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N0HW257F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N0HW257F |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5043lm (4860lm ~ 5225lm) | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 2.1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 8,45400 € | 84,54 € |
| 50 | 8,21340 € | 410,67 € |
| 100 | 7,56380 € | 756,38 € |
| 200 | 6,87860 € | 1.375,72 € |
| 500 | 6,44258 € | 3.221,29 € |
| 1.000 | 5,92954 € | 5.929,54 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,41300 € |

















