Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV28D-FCC-CMVWQ1B1CBCHBB7A363

DigiKey Part Number
90-CV28D-FCC-CMVWQ1B1CBCHBB7A363TR-ND - Tape & Reel (TR)
90-CV28D-FCC-CMVWQ1B1CBCHBB7A363CT-ND - Cut Tape (CT)
90-CV28D-FCC-CMVWQ1B1CBCHBB7A363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV28D-FCC-CMVWQ1B1CBCHBB7A363
Description
PLCC6 3 IN 1 LENSED SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.7V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
IPx6, IPx8
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
Size / Dimension
2.80mm L x 2.80mm W
Height (Max)
4.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.088
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38400 €3,84 €
1000,33090 €33,09 €
5000,29798 €148,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,28268 €508,82 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €