
CMU2287-0000-000P0U0A35G | |
|---|---|
DigiKey Part Number | 90-CMU2287-0000-000P0U0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2287-0000-000P0U0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 11135lm (Typ) | |
Current - Test | 1.62A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.5V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
Current - Max | 4.32A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 10 | 16,48200 € | 164,82 € |
| 50 | 16,01380 € | 800,69 € |
| 100 | 14,74720 € | 1.474,72 € |
| 200 | 13,41135 € | 2.682,27 € |
| 500 | 12,56118 € | 6.280,59 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,29950 € |

