
CMU2236-0000-000N0U0A35G | |
|---|---|
DigiKey Part Number | 90-CMU2236-0000-000N0U0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-000N0U0A35G |
Description | LED XLAMP WARM WHT 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU2236 White, Warm 3500K 3-Step MacAdam Ellipse 33.7V 990mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 4777lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 990mA | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2.64A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 7,40700 € | 74,07 € |
| 50 | 7,19660 € | 359,83 € |
| 100 | 6,62750 € | 662,75 € |
| 200 | 6,02715 € | 1.205,43 € |
| 500 | 5,64508 € | 2.822,54 € |
| 1.000 | 5,19804 € | 5.198,04 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,12600 € |

