
CMU2236-0000-000N0U0A30H | |
|---|---|
DigiKey Part Number | 90-CMU2236-0000-000N0U0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-000N0U0A30H |
Description | LED XLAMP WARM WHT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU2236 White, Warm 3000K 2-Step MacAdam Ellipse 33.7V 990mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 4712lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 990mA | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2.64A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 8,89500 € | 88,95 € |
| 50 | 8,64240 € | 432,12 € |
| 100 | 7,95880 € | 795,88 € |
| 200 | 7,23785 € | 1.447,57 € |
| 500 | 6,77904 € | 3.389,52 € |
| 1.000 | 6,23937 € | 6.239,37 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 10,95120 € |

