
CMU1010-0000-000N0H0A65G | |
|---|---|
DigiKey Part Number | 90-CMU1010-0000-000N0H0A65G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1010-0000-000N0H0A65G |
Description | LED XLAMP COOL WHITE 6500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU1010 White, Cool 6500K 3-Step MacAdam Ellipse 33.7V 270mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1506lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 270mA | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 720mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,59658 € | 638,63 € |
| Unit Price without VAT: | 1,59658 € |
|---|---|
| Unit Price with VAT: | 1,86800 € |

