
CMB3090-0000-000Q0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMB3090-0000-000Q0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-0000-000Q0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9381lm | |
Current - Test | 1.8A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 45.4V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 € | 28,74 € |
| 10 | 27,30700 € | 273,07 € |
| 50 | 26,53080 € | 1.326,54 € |
| 100 | 24,43250 € | 2.443,25 € |
| 200 | 22,21920 € | 4.443,84 € |
| Unit Price without VAT: | 28,74000 € |
|---|---|
| Unit Price with VAT: | 33,62580 € |

