CMB3090-0000-000Q0U0A35G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,28450 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,81990 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,30190 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,20864 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,43240 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,16440 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,92960 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,83680 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB3090-0000-000Q0U0A35G

DigiKey Part Number
90-CMB3090-0000-000Q0U0A35G-ND
Manufacturer
Manufacturer Product Number
CMB3090-0000-000Q0U0A35G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
10727lm
Current - Test
1.8A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
45.42V
Lumens/Watt @ Current - Test
131 lm/W
Current - Max
3.6A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
27.35mm L x 27.35mm W
Height
1.75mm
Light Emitting Surface (LES)
23.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12519,31184 €2.413,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,31184 €
Unit Price with VAT:22,59485 €