Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1507-0000-00PF0U0A8PQ | |
|---|---|
DigiKey Part Number | 90-CMB1507-0000-00PF0U0A8PQ-ND |
Manufacturer | |
Manufacturer Product Number | CMB1507-0000-00PF0U0A8PQ |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 Pro9™ White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.75V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1017lm (Typ) | Lens Type Flat |
Current - Test 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1507-0000-00PF0U0A27G | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A27G-ND | 3,11407 € | Parametric Equivalent |
| CMB1507-0000-00PF0U0A27H | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A27H-ND | 3,58707 € | Parametric Equivalent |
| CMB1507-0000-00PF0U0A30G | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A30G-ND | 3,11407 € | Parametric Equivalent |
| CMB1507-0000-00PF0U0A30H | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A30H-ND | 3,58707 € | Parametric Equivalent |
| CMB1507-0000-00PF0U0A30Q | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A30Q-ND | 3,48196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,11407 € | 840,80 € |
| Unit Price without VAT: | 3,11407 € |
|---|---|
| Unit Price with VAT: | 3,64346 € |


