CLX6A-FKB-CJ1N1F1BB7R3R3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 27.057
Unit Price: 0,36000 €
Datasheet

Similar


Broadcom Limited
In Stock: 9.888
Unit Price: 1,80000 €
Datasheet
Image for CLX6A-FKB-CJ1N1F1BB7R3R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLX6A-FKB-CJ1N1F1BB7R3R3

DigiKey Part Number
CLX6A-FKB-CJ1N1F1BB7R3R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLX6A-FKB-CJ1N1F1BB7R3R3
Description
LED RGB DIFFUSED 6PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.50mm L x 3.40mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes