
CHA0410-R160-000D0H0A30G | |
|---|---|
DigiKey Part Number | 90-CHA0410-R160-000D0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-R160-000D0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 4.20mm Dia |
Luminous Flux @ Current/Temperature 796lm | Lens Type Flat |
Current - Test 525mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 3,04400 € | 30,44 € |
| 50 | 2,95740 € | 147,87 € |
| 100 | 2,72340 € | 272,34 € |
| 200 | 2,47670 € | 495,34 € |
| 500 | 2,31974 € | 1.159,87 € |
| 1.000 | 2,13319 € | 2.133,19 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |

