
C513A-MSN-CX0Z0232 | |
|---|---|
DigiKey Part Number | 90-C513A-MSN-CX0Z0232CT-ND - Cut Tape (CT) C513A-MSN-CX0Z0232-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-MSN-CX0Z0232 |
Description | LED WARM WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2800K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 9.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,23240 € | 23,24 € |
| 500 | 0,20932 € | 104,66 € |
| 1.000 | 0,20005 € | 200,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19633 € | 490,82 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |




