
C503B-RAS-CA0C0AA2 | |
|---|---|
DigiKey Part Number | 90-C503B-RAS-CA0C0AA2CT-ND - Cut Tape (CT) C503B-RAS-CA0C0AA2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-RAS-CA0C0AA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15.4° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RAS-CA0C0AA1 | Cree LED | 450 | C503B-RAS-CA0C0AA1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,14780 € | 14,78 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,12723 € | 127,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12306 € | 307,65 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

