C503B-GAS-CD0E0782 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,22648 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,23536 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,27367 €
Datasheet
Image for C503B-GAS-CD0E0782 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GAS-CD0E0782

DigiKey Part Number
C503B-GAS-CD0E0782-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GAS-CD0E0782
Description
LED GREEN 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GAS-CD0E0782 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,26334 €658,35 €
Manufacturers Standard Package
Unit Price without VAT:0,26334 €
Unit Price with VAT:0,30811 €