Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-BAS-CZ0A0452

DigiKey Part Number
90-C503B-BAS-CZ0A0452CT-ND - Cut Tape (CT)
C503B-BAS-CZ0A0452-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-BAS-CZ0A0452
Description
LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-BAS-CZ0A0452 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
15°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
13.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24800 €2,48 €
1000,21430 €21,43 €
5000,19308 €96,54 €
1.0000,18453 €184,53 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,18060 €451,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €