Image for C503B-BAS-CX0B0462 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-BAS-CX0B0462

DigiKey Part Number
90-C503B-BAS-CX0B0462CT-ND - Cut Tape (CT)
90-C503B-BAS-CX0B0462TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-BAS-CX0B0462
Description
LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-BAS-CX0B0462 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
15°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
13.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-BAS-CX0B0461Cree LED390C503B-BAS-CX0B0461-ND0,21000 €Parametric Equivalent
In-Stock: 1.009
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22800 €2,28 €
1000,19630 €19,63 €
5000,17680 €88,40 €
1.0000,16897 €168,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,16492 €412,30 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €