C503B-ACN-CY0Z0252 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13914 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13322 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 20.501
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,14210 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 452
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.500
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,16179 €
Datasheet
Amber 591nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-ACN-CY0Z0252

DigiKey Part Number
C503B-ACN-CY0Z0252CT-ND - Cut Tape (CT)
C503B-ACN-CY0Z0252TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-ACN-CY0Z0252
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16700 €1,67 €
1000,14390 €14,39 €
5000,12960 €64,80 €
1.0000,12387 €123,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,16179 €404,47 €
62.5000,11618 €7.261,25 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €