



ENDER-3 V2 | |
|---|---|
DigiKey Part Number | 4095-ENDER-3V2-ND |
Manufacturer | |
Manufacturer Product Number | ENDER-3 V2 |
Description | 32-Bit Mainboard 3D Printer |
Customer Reference | |
Detailed Description | Sample Filament Spool, SD Card, Spare Nozzles, Toolkit, USB SD Card Adapter 8.661" x 8.661" x 9.843" (220.00mm x 220.00mm x 250.00mm) 115V, 230V Linux, Mac, SD, USB, Windows |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 8.661" x 8.661" x 9.843" (220.00mm x 220.00mm x 250.00mm) | |
Interface | Linux, Mac, SD, USB, Windows | |
Voltage - Supply | 115V, 230V | |
Contents | Sample Filament Spool, SD Card, Spare Nozzles, Toolkit, USB SD Card Adapter |




