50 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5SFT-500

DigiKey Part Number
CR5SFT-500-ND
Manufacturer
Manufacturer Product Number
CR5SFT-500
Description
CURR SENSE XFMR 50A CHAS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Non-Invasive (Solid Core)
Manufacturer
CR Magnetics Inc.
Current Rating (Amps)
50 A
Series
Current Ratio
50:5
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Size / Dimension
3.780" L x 2.150" W (96.00mm x 54.60mm)
Frequency Range
50Hz ~ 400Hz
Height - Seated (Max)
3.780" (96.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,21000 €23,21 €
Manufacturers Standard Package
Unit Price without VAT:23,21000 €
Unit Price with VAT:27,15570 €