


CR5410S-100 | |
|---|---|
DigiKey Part Number | 582-1160-ND |
Manufacturer | |
Manufacturer Product Number | CR5410S-100 |
Description | CURRENT SENSOR HE/CL 100A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 4kHz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | 35mA | |
Operating Temperature | 0°C ~ 50°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,10000 € | 197,10 € |
| Unit Price without VAT: | 197,10000 € |
|---|---|
| Unit Price with VAT: | 230,60700 € |

