



RR122-1B13-511 | |
|---|---|
DigiKey Part Number | 306-RR122-1B13-511TR-ND - Tape & Reel (TR) 306-RR122-1B13-511CT-ND - Cut Tape (CT) 306-RR122-1B13-511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-1B13-511 |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.0mT Trip, ±2.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 50nA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,34058 € | 3.065,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |




